Part Details for EN11-VSM1AF15 by TT electronics / BI Technologies
Overview of EN11-VSM1AF15 by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-15 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-14 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-16 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for EN11-VSM1AF15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R0985
|
Newark | Potentiometer Encoder/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies EN11-VSM1AF15 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
EN11-VSM1AF15-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 20PPR Min Qty: 3600 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5817 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 900 Lead time: 32 Weeks | 0 |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
450 Partner Stock |
|
$1.4400 / $2.1700 | Buy Now |
DISTI #
80898030
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.018N.m Right Angle Gray Digital Square Wave 20PPR Through Hole PC Pin Min Qty: 4 Package Multiple: 1 Date Code: 2125 | Americas - 1664 |
|
$1.3670 / $2.1500 | Buy Now |
DISTI #
000000000002981357
|
Sager | Encoders 20 pulse 20 detent 11mm Rotary Min Qty: 900 | 0 |
|
$1.6200 | Buy Now |
DISTI #
C1S132100422474
|
Chip1Stop | Mechanical Encoder Rotary Incremental Flat 2.5oz.in Right Angle Gray Digital Square Wave 20PPR Through Hole PC Pin RoHS: Compliant | 1665 |
|
$1.5500 / $4.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
450 Partner Stock |
|
$1.4400 / $2.1700 | Buy Now |
Part Details for EN11-VSM1AF15
EN11-VSM1AF15 CAD Models
EN11-VSM1AF15 Part Data Attributes
|
EN11-VSM1AF15
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
EN11-VSM1AF15
TT electronics / BI Technologies
ROTARY CODED SWITCH-20POSITIONS, GRAY CODE, LATCHED, 0.01A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 6.3 mm | |
Body Height | 13.75 mm | |
Body Length or Diameter | 11.7 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 20 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | GRAY CODE | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |