Part Details for EN11-VSM1AF20 by TT electronics / BI Technologies
Overview of EN11-VSM1AF20 by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Price & Stock for EN11-VSM1AF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R7340
|
Newark | Incremental Encoder, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:20Ppr, No. Of Detents:20 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Gray Code, Shaft Length:20Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies EN11-VSM1AF20 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
987-1192-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 20PPR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
5308 In Stock |
|
$1.3500 / $2.0700 | Buy Now |
|
Future Electronics | ROTARY ENCODER MECHANICAL 20PPR RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 45 Lead time: 32 Weeks Container: Tray | 0Tray |
|
$1.5200 / $1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $1.6500 | Buy Now |
DISTI #
000000000002596623
|
Sager | Encoders 11mm Rotary Incremental Encoder Min Qty: 1 | 0 |
|
$1.4300 / $1.5900 | Buy Now |
Part Details for EN11-VSM1AF20
EN11-VSM1AF20 CAD Models
EN11-VSM1AF20 Part Data Attributes
|
EN11-VSM1AF20
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
EN11-VSM1AF20
TT electronics / BI Technologies
ROTARY CODED SWITCH-20POSITIONS, GRAY CODE, LATCHED, 0.01A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 |