Part Details for EN22 by Energizer Battery Company
Overview of EN22 by Energizer Battery Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EN22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F157
|
Newark | Alkaline Zn/Mno2 Battery, 9V, Battery Voltage:9V, Battery Size Code:9V, Battery Technology:Alkaline, Battery Capacity:500Mah, Battery Terminals:Snap Contact, External Diameter:-, External Height:46.4Mm, External Width:26.5Mm Rohs Compliant: Na |Energizer EN22 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 728 |
|
$2.3200 / $2.7700 | Buy Now |
DISTI #
N145-ND
|
DigiKey | BATTERY ALKALINE 9V Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23550 In Stock |
|
$1.3836 / $2.6100 | Buy Now |
DISTI #
70145546
|
RS | Battery, Non-Rechargeable, 9V, Alkaline Zinc-Manganese Dioxide, 9VDC, 625mAh | Energizer EN22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 / $2.6000 | RFQ |
|
Future Electronics | ENERGIZER INDUSTRIAL ALK 9V RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 12 Container: Box | 0Box |
|
$1.8600 / $2.0900 | Buy Now |
Part Details for EN22
EN22 CAD Models
EN22 Part Data Attributes
|
EN22
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
EN22
Energizer Battery Company
Primary Battery, Alkaline Zinc-manganese Dioxide, 9V, 9V, 0.625Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Additional Feature | CAPACITY MAX AT 0.8 V | |
Battery Chemistry | ALKALINE ZINC-MANGANESE DIOXIDE | |
Battery Size | 9V | |
Battery Type | PRIMARY | |
Capacity | 0.625 Ah | |
Cross-Reference Number | ANSI-1604A, IEC-6LR61 | |
Height | 46.4 mm | |
Length | 26.5 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -18 °C | |
Terminal Type | SNAP | |
Voltage | 9 V | |
Weight | 45.6 g | |
Width | 17.5 mm |