Part Details for EN25QH16-104QIP by Elite Semiconductor Memory Technology Inc
Overview of EN25QH16-104QIP by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EN25QH16-104QIP
EN25QH16-104QIP CAD Models
EN25QH16-104QIP Part Data Attributes
|
EN25QH16-104QIP
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN25QH16-104QIP
Elite Semiconductor Memory Technology Inc
Flash, 2MX8, PDIP8, HALOGEN FREE, ROHS AND REACH COMPLIANT, PLASTIC, DIP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.271 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.62 mm |
Alternate Parts for EN25QH16-104QIP
This table gives cross-reference parts and alternative options found for EN25QH16-104QIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN25QH16-104QIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L1606EM2I-12G | Flash, 8MX2, PDSO8, SOP-8 | Macronix International Co Ltd | EN25QH16-104QIP vs MX25L1606EM2I-12G |
EN25QH16B-104QIP2A | Flash, 2MX8, PDIP8, DIP-8 | Elite Semiconductor Memory Technology Inc | EN25QH16-104QIP vs EN25QH16B-104QIP2A |
MX25L1608DM1I-12G | EEPROM, 8MX2, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8 | Macronix International Co Ltd | EN25QH16-104QIP vs MX25L1608DM1I-12G |
MX25L1605DM1I-12G | Flash, 8MX2, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8 | Macronix International Co Ltd | EN25QH16-104QIP vs MX25L1605DM1I-12G |
MX25L1606EM1I-12G | Flash, 8MX2, PDSO8, SOP-8 | Macronix International Co Ltd | EN25QH16-104QIP vs MX25L1606EM1I-12G |