Part Details for EN29LV640U-90WC by Eon Silicon Solution Inc
Overview of EN29LV640U-90WC by Eon Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for EN29LV640U-90WC
EN29LV640U-90WC CAD Models
EN29LV640U-90WC Part Data Attributes
|
EN29LV640U-90WC
Eon Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV640U-90WC
Eon Silicon Solution Inc
Flash, 4MX16, 90ns, PBGA63, FBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EON SILICON SOLUTION INC | |
Package Description | TFBGA, BGA63,8X12,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.05 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for EN29LV640U-90WC
This table gives cross-reference parts and alternative options found for EN29LV640U-90WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV640U-90WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN29LV640U-90WC | Flash, 4MX16, 90ns, PBGA63, FBGA-63 | Elite Semiconductor Memory Technology Inc | EN29LV640U-90WC vs EN29LV640U-90WC |