Part Details for EN92 by Energizer Battery Company
Overview of EN92 by Energizer Battery Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EN92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4417
|
Newark | Alkaline Zn/Mno2 Battery, 1.5V, Aaa, Battery Voltage:1.5V, Battery Size Code:Aaa, Battery Technology:Alkaline, Battery Capacity:1.1Ah, Battery Terminals:Raised Positive And Flat Negative, External Diameter:10.5Mm, External Width:- Rohs Compliant: Na |Energizer EN92 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4191 |
|
$0.6160 / $0.6900 | Buy Now |
DISTI #
N146-ND
|
DigiKey | BATTERY ALKALINE 1.5V AAA Min Qty: 4 Lead time: 2 Weeks Container: Bulk |
119152 In Stock |
|
$0.3409 / $0.6475 | Buy Now |
DISTI #
70145543
|
RS | Battery, Non-Rechargeable, AAA, Alkaline Zinc-Manganese Dioxide,1.5VDC,1.25Ah, | Energizer EN92 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2107 |
|
$0.6000 / $0.6800 | Buy Now |
Part Details for EN92
EN92 CAD Models
EN92 Part Data Attributes
|
EN92
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
EN92
Energizer Battery Company
Alkaline Zinc-Manganese Dioxide Battery; Voltage Rating:1.5V; Battery Size Code:AAA; Battery Capacity:1250mAh; Battery Terminals:Pressure Contact; Diameter:10.5mm; Height:44.5mm; NEDA Battery Code:24A RoHS Compliant: NA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ALKALINE ZINC-MANGANESE DIOXIDE | |
Battery Size | AAA | |
Battery Type | PRIMARY | |
Cross-Reference Number | ANSI-24A, IEC-LR03 | |
Diameter | 10.5 mm | |
Height | 43.7 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -18 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 11.5 g |