Part Details for ENA1J-B28-L00128L by Bourns Inc
Overview of ENA1J-B28-L00128L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ENA1J-B28-L00128L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3106
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:128Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Product Range:En Series Rohs Compliant: Yes |Bourns ENA1J-B28-L00128L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$34.7600 / $50.4500 | Buy Now |
DISTI #
ENA1J-B28-L00128L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 128PPR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
153 In Stock |
|
$32.1738 / $49.5000 | Buy Now |
DISTI #
ENA1J-B28-L00128L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Trays (Alt: ENA1J-B28-L00128L) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$30.6300 / $34.7957 | Buy Now |
DISTI #
62K3106
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: 62K3106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 84 Partner Stock |
|
$37.0700 / $49.9100 | Buy Now |
DISTI #
652-ENA1J-L00128L
|
Mouser Electronics | Encoders 128Cycle Axial RoHS: Compliant | 184 |
|
$33.4100 / $49.1900 | Buy Now |
DISTI #
70154375
|
RS | 5V dc 128 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount | Bourns ENA1J-B28-L00128L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 63 |
|
$41.0900 / $49.5000 | Buy Now |
|
Onlinecomponents.com | Optical Encoder - 6.35 mm Round Shaft - Incremental - 128 Cycle - 5V - Bracket Mount. RoHS: Compliant |
102 In Stock |
|
$31.7400 / $43.1200 | Buy Now |
DISTI #
ENA1J-B28-L00128L
|
TTI | Encoders 128Cycle Axial pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 94 In Stock |
|
$32.1700 / $48.0200 | Buy Now |
DISTI #
ENA1J-B28-L00128L
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Trays (Alt: ENA1J-B28-L00128L) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$30.6300 / $34.7957 | Buy Now |
DISTI #
62K3106
|
Avnet Americas | Rotary Optical Encoder 2-Pin - Bulk (Alt: 62K3106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 126 Partner Stock |
|
$37.0700 / $49.9100 | Buy Now |
Part Details for ENA1J-B28-L00128L
ENA1J-B28-L00128L CAD Models
ENA1J-B28-L00128L Part Data Attributes
|
ENA1J-B28-L00128L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENA1J-B28-L00128L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |