Part Details for ENV57ERG1 by Panasonic Electronic Components
Overview of ENV57ERG1 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ENV57ERG1
ENV57ERG1 CAD Models
ENV57ERG1 Part Data Attributes
|
ENV57ERG1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ENV57ERG1
Panasonic Electronic Components
Video Tuner, 1-Band
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EUROPE CHANNEL IS ALSO AVAILABLE | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 860 MHz | |
Input Frequency-Min (RF) | 88 MHz | |
JESD-30 Code | R-XXMA-X | |
Noise Figure-Nom | 10 dB | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for ENV57ERG1
This table gives cross-reference parts and alternative options found for ENV57ERG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENV57ERG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENV57ERF1 | Video Tuner, 1-Band | Panasonic Electronic Components | ENV57ERG1 vs ENV57ERF1 |
ENV57ERF2 | Video Tuner, 1-Band | Panasonic Electronic Components | ENV57ERG1 vs ENV57ERF2 |