Part Details for EP18281-LF by PCA Electronics Inc
Overview of EP18281-LF by PCA Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Part Details for EP18281-LF
EP18281-LF CAD Models
EP18281-LF Part Data Attributes
|
EP18281-LF
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EP18281-LF
PCA Electronics Inc
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 3.7 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 500 V | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TRAY | |
Primary Inductance | 10 µH | |
Pulse Rise Time-Max | 4.5 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2CT:1CT | |
Width | 8.89 mm |