If you like Findchips… You will love Findchips PRO. Try it Now.
Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
EP1C6Q240C8N
Yes
Obsolete
INTEL CORP
FQFP, QFP240,1.3SQ,20
compliant
EAR99
8542.39.00.01
Intel Corporation
7.02
IC CYCLONE FPGA
275 MHz
S-PQFP-G240
e3
32 mm
3
5980
185
5980
185
240
85 °C
5980 CLBS
PLASTIC/EPOXY
FQFP
QFP240,1.3SQ,20
SQUARE
FLATPACK, FINE PITCH
245
1.5,1.5/3.3 V
FIELD PROGRAMMABLE GATE ARRAY
Not Qualified
4.1 mm
Field Programmable Gate Arrays
1.575 V
1.425 V
1.5 V
YES
CMOS
OTHER
Matte Tin (Sn)
GULL WING
0.5 mm
QUAD
40
32 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1C6Q240I8ES Programmable Logic | Field Programmable Gate Array, 5980 CLBs, 275MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 | Intel Corporation | EP1C6Q240C8N vs EP1C6Q240I8ES |
EP1C6Q240I8 Programmable Logic | Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 | Intel Corporation | EP1C6Q240C8N vs EP1C6Q240I8 |
EP1C6Q240C8ES Programmable Logic | Field Programmable Gate Array, 5980 CLBs, 275MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 | Altera Corporation | EP1C6Q240C8N vs EP1C6Q240C8ES |
34,983 of 3,262,357 parts
+0.02% change vs. last year170 of 8,377 parts
+0.06% change vs. last year90 of 5,026 parts
+0.05% change vs. last year