EP1C6Q240I8ES
Description: Field Programmable Gate Array, 5980 CLBs, 275MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240

Overview of EP1C6Q240I8ES by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EP1C6Q240I8ES by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1C6Q240I8ES by Intel Corporation

EP1C6Q240I8ES
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
275 MHz
JESD-30 Code
S-PQFP-G240
JESD-609 Code
e0
Length
32 mm
Moisture Sensitivity Level
3
Number of CLBs
5980
Number of Terminals
240
Organization
5980 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
32 mm
Want to compare parts?
  1. EP1C6Q240I8ES
    Intel Corporation
    Field Programmable Gate Array, 5980 CLBs, 275MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240
    VS

Alternate Parts for EP1C6Q240I8ES

This table gives cross-reference parts and alternative options found for EP1C6Q240I8ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C6Q240I8ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1C6Q240C8ES Field Programmable Gate Array, 5980 CLBs, 275MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Altera Corporation EP1C6Q240I8ES vs EP1C6Q240C8ES
EP1C6Q240C8N Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Altera Corporation EP1C6Q240I8ES vs EP1C6Q240C8N
EP1C6Q240I8 Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Intel Corporation EP1C6Q240I8ES vs EP1C6Q240I8
EP1C6Q240C8ES Field Programmable Gate Array, 5980 CLBs, 275MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Intel Corporation EP1C6Q240I8ES vs EP1C6Q240C8ES
EP1C6Q240C8 Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Altera Corporation EP1C6Q240I8ES vs EP1C6Q240C8
Part Number Description Manufacturer Compare
EP1C6Q240C7N Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Intel Corporation EP1C6Q240I8ES vs EP1C6Q240C7N
EP1C6Q240C8 Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Altera Corporation EP1C6Q240I8ES vs EP1C6Q240C8
EP1C6Q240I7N Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Altera Corporation EP1C6Q240I8ES vs EP1C6Q240I7N
EP1C6Q240I7N Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Intel Corporation EP1C6Q240I8ES vs EP1C6Q240I7N
EP1C6Q240I6 Field Programmable Gate Array, 5980 CLBs, 405MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Intel Corporation EP1C6Q240I8ES vs EP1C6Q240I6
EP1C6Q240C6ES Field Programmable Gate Array, 5980 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Altera Corporation EP1C6Q240I8ES vs EP1C6Q240C6ES
EP1C6Q240I8 Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Intel Corporation EP1C6Q240I8ES vs EP1C6Q240I8
EP1C6Q240C7N Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Altera Corporation EP1C6Q240I8ES vs EP1C6Q240C7N
EP1C6Q240C6N Field Programmable Gate Array, 5980 CLBs, 405MHz, 5980-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 Intel Corporation EP1C6Q240I8ES vs EP1C6Q240C6N
EP1C6Q240C6ES Field Programmable Gate Array, 5980 CLBs, 405MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 Intel Corporation EP1C6Q240I8ES vs EP1C6Q240C6ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1C6Q240I8ES by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1C6Q240I8ES by Intel Corporation

Select Manufacturer
Which Manufacturer of EP1C6Q240I8ES would you like to use for your alert(s)?
  • Please alert me when EP1C6Q240I8ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1C6Q240I8ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1C6Q240I8ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1C6Q240I8ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1C6Q240I8ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1C6Q240I8ES by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: