EP1S20F672I5
Description: Field Programmable Gate Array, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672

Overview of EP1S20F672I5 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for EP1S20F672I5 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1S20F672I5 by Intel Corporation

EP1S20F672I5
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
35 X 35 MM, 1.27 MM PITCH, BGA-672
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B672
JESD-609 Code
e0
Length
27 mm
Number of CLBs
1846
Number of Inputs
426
Number of Logic Cells
18460
Number of Outputs
426
Number of Terminals
672
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
1846 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA672,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. EP1S20F672I5
    Intel Corporation
    Field Programmable Gate Array, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672
    VS

Alternate Parts for EP1S20F672I5

This table gives cross-reference parts and alternative options found for EP1S20F672I5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1S20F672I5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1S20F672C5 Field Programmable Gate Array, 2132 CLBs, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Altera Corporation EP1S20F672I5 vs EP1S20F672C5
EP1S20F672I5ES Field Programmable Gate Array, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Altera Corporation EP1S20F672I5 vs EP1S20F672I5ES
EP1S20F672C5ES Field Programmable Gate Array, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Intel Corporation EP1S20F672I5 vs EP1S20F672C5ES
Part Number Description Manufacturer Compare
EP1S20F672C7 Field Programmable Gate Array, 2132 CLBs, 18460-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Intel Corporation EP1S20F672I5 vs EP1S20F672C7
EP1S20F672C6 Field Programmable Gate Array, 2132 CLBs, 18460-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Intel Corporation EP1S20F672I5 vs EP1S20F672C6
EP1S20F672I7N Field Programmable Gate Array, 18460-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 Intel Corporation EP1S20F672I5 vs EP1S20F672I7N
EP1S20F672C6ES Field Programmable Gate Array, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Altera Corporation EP1S20F672I5 vs EP1S20F672C6ES
EP1S20F672I7 Field Programmable Gate Array, 18460-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Altera Corporation EP1S20F672I5 vs EP1S20F672I7
EP1S20F672I5ES Field Programmable Gate Array, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Altera Corporation EP1S20F672I5 vs EP1S20F672I5ES
EP1S20F672I6ES Field Programmable Gate Array, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Altera Corporation EP1S20F672I5 vs EP1S20F672I6ES
EP1S20F672C6N Field Programmable Gate Array, 2132 CLBs, 18460-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 Altera Corporation EP1S20F672I5 vs EP1S20F672C6N
EP1S20F672C5ES Field Programmable Gate Array, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Altera Corporation EP1S20F672I5 vs EP1S20F672C5ES
EP1S20F672I6 Field Programmable Gate Array, 18460-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Intel Corporation EP1S20F672I5 vs EP1S20F672I6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1S20F672I5 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1S20F672I5 by Intel Corporation

Select Manufacturer
Which Manufacturer of EP1S20F672I5 would you like to use for your alert(s)?
  • Please alert me when EP1S20F672I5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1S20F672I5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1S20F672I5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1S20F672I5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1S20F672I5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1S20F672I5 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: