Part Details for EP1S30B956C5N by Intel Corporation
Overview of EP1S30B956C5N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1S30B956C5N
EP1S30B956C5N CAD Models
EP1S30B956C5N Part Data Attributes
|
EP1S30B956C5N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1S30B956C5N
Intel Corporation
Field Programmable Gate Array, 3819 CLBs, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, LEAD FREE, BGA-956
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B956 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Number of CLBs | 3819 | |
Number of Inputs | 683 | |
Number of Outputs | 683 | |
Number of Terminals | 956 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3247 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA956,31X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |
Alternate Parts for EP1S30B956C5N
This table gives cross-reference parts and alternative options found for EP1S30B956C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1S30B956C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1S30B956C5N | Field Programmable Gate Array, 3819 CLBs, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, LEAD FREE, BGA-956 | Altera Corporation | EP1S30B956C5N vs EP1S30B956C5N |
EP1S30B956C5 | Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, BGA-956 | Intel Corporation | EP1S30B956C5N vs EP1S30B956C5 |
EP1S30B956C5 | Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, BGA-956 | Altera Corporation | EP1S30B956C5N vs EP1S30B956C5 |