EP1S30F1020I7
Description: Field Programmable Gate Array, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020

Overview of EP1S30F1020I7 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EP1S30F1020I7 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1S30F1020I7 by Intel Corporation

EP1S30F1020I7
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
33 X 33 MM, 1 MM PITCH, FBGA-1020
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B1020
JESD-609 Code
e0
Length
33 mm
Number of CLBs
3247
Number of Inputs
726
Number of Logic Cells
32470
Number of Outputs
726
Number of Terminals
1020
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
3247 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1020,31X31,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
33 mm
Want to compare parts?
  1. EP1S30F1020I7
    Intel Corporation
    Field Programmable Gate Array, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020
    VS

Alternate Parts for EP1S30F1020I7

This table gives cross-reference parts and alternative options found for EP1S30F1020I7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1S30F1020I7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1S30F1020C7ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S30F1020I7 vs EP1S30F1020C7ES
EP1S30F1020C7ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S30F1020I7 vs EP1S30F1020C7ES
EP1S30F1020C7 Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S30F1020I7 vs EP1S30F1020C7
EP1S30F1020C7N Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 Altera Corporation EP1S30F1020I7 vs EP1S30F1020C7N
EP1S30F1020I7ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S30F1020I7 vs EP1S30F1020I7ES
EP1S30F1020I7 Field Programmable Gate Array, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S30F1020I7 vs EP1S30F1020I7
Part Number Description Manufacturer Compare
EP1S30F1020I6N Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 Altera Corporation EP1S30F1020I7 vs EP1S30F1020I6N
EP1S30F1020I6 Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S30F1020I7 vs EP1S30F1020I6
EP1S30F1020C5 Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S30F1020I7 vs EP1S30F1020C5
EP1S30F1020C5N Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 Altera Corporation EP1S30F1020I7 vs EP1S30F1020C5N
EP1S30F1020C7ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S30F1020I7 vs EP1S30F1020C7ES
EP1S30F1020I7 Field Programmable Gate Array, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S30F1020I7 vs EP1S30F1020I7
EP1S30F1020C5 Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S30F1020I7 vs EP1S30F1020C5
EP1S30F1020I5 Field Programmable Gate Array, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S30F1020I7 vs EP1S30F1020I5
EP1S30F1020C5N Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 Intel Corporation EP1S30F1020I7 vs EP1S30F1020C5N
EP1S30F1020I6 Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S30F1020I7 vs EP1S30F1020I6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1S30F1020I7 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1S30F1020I7 by Intel Corporation

Select Manufacturer
Which Manufacturer of EP1S30F1020I7 would you like to use for your alert(s)?
  • Please alert me when EP1S30F1020I7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1S30F1020I7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1S30F1020I7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1S30F1020I7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1S30F1020I7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1S30F1020I7 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: