EP1S80F1508C6N
Description: Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, LEAD FREE, FBGA-1508

Overview of EP1S80F1508C6N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for EP1S80F1508C6N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks 0 Stock,349 Available
  • 1 $2,057.0700
  • 5 $1,911.0900
  • 10 $1,765.1000
  • 24 $1,619.1100
$1,619.1100 / $2,057.0700 RFQ

CAD Models for EP1S80F1508C6N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1S80F1508C6N by Intel Corporation

EP1S80F1508C6N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
40 X 40 MM, 1 MM PITCH, LEAD FREE, FBGA-1508
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B1508
JESD-609 Code
e1
Length
40 mm
Moisture Sensitivity Level
4
Number of CLBs
9191
Number of Inputs
1203
Number of Logic Cells
79040
Number of Outputs
1203
Number of Terminals
1508
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
7904 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1508,39X39,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
40 mm
Want to compare parts?
  1. EP1S80F1508C6N
    Intel Corporation
    Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, LEAD FREE, FBGA-1508
    VS

Alternate Parts for EP1S80F1508C6N

This table gives cross-reference parts and alternative options found for EP1S80F1508C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1S80F1508C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1S80F1508C6 Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, FBGA-1508 Altera Corporation EP1S80F1508C6N vs EP1S80F1508C6
EP1S80F1508C6N Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, LEAD FREE, FBGA-1508 Altera Corporation EP1S80F1508C6N vs EP1S80F1508C6N
Part Number Description Manufacturer Compare
EP1S80F1508I5 Field Programmable Gate Array, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, FBGA-1508 Altera Corporation EP1S80F1508C6N vs EP1S80F1508I5
EP1S80F1508C6 Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, FBGA-1508 Intel Corporation EP1S80F1508C6N vs EP1S80F1508C6
EP1S80F1508C5N Field Programmable Gate Array, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, LEAD FREE, FBGA-1508 Altera Corporation EP1S80F1508C6N vs EP1S80F1508C5N
EP1S80F1508C6N Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, LEAD FREE, FBGA-1508 Altera Corporation EP1S80F1508C6N vs EP1S80F1508C6N
EP1S80F1508I6 Field Programmable Gate Array, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, FBGA-1508 Altera Corporation EP1S80F1508C6N vs EP1S80F1508I6
EP1S80F1508C7 Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, FBGA-1508 Altera Corporation EP1S80F1508C6N vs EP1S80F1508C7
EP1S80F1508C5N Field Programmable Gate Array, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, LEAD FREE, FBGA-1508 Intel Corporation EP1S80F1508C6N vs EP1S80F1508C5N
EP1S80F1508C6 Field Programmable Gate Array, 9191 CLBs, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, FBGA-1508 Altera Corporation EP1S80F1508C6N vs EP1S80F1508C6
EP1S80F1508I7 Field Programmable Gate Array, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, FBGA-1508 Altera Corporation EP1S80F1508C6N vs EP1S80F1508I7
EP1S80F1508I7 Field Programmable Gate Array, 79040-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, FBGA-1508 Intel Corporation EP1S80F1508C6N vs EP1S80F1508I7

Related Parts for EP1S80F1508C6N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1S80F1508C6N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1S80F1508C6N by Intel Corporation

Select Manufacturer
Which Manufacturer of EP1S80F1508C6N would you like to use for your alert(s)?
  • Please alert me when EP1S80F1508C6N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1S80F1508C6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1S80F1508C6N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1S80F1508C6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1S80F1508C6N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1S80F1508C6N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: