Part Details for EP20K1000CB652C7 by Intel Corporation
Overview of EP20K1000CB652C7 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for EP20K1000CB652C7
EP20K1000CB652C7 CAD Models
EP20K1000CB652C7 Part Data Attributes
|
EP20K1000CB652C7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K1000CB652C7
Intel Corporation
Loadable PLD, 1.49ns, CMOS, PBGA652, 45 X 45 MM, 1.27 MM PITCH, BGA-652
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 45 X 45 MM, 1.27 MM PITCH, BGA-652 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B652 | |
JESD-609 Code | e0 | |
Length | 45 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 488 | |
Number of Inputs | 480 | |
Number of Logic Cells | 38400 | |
Number of Outputs | 480 | |
Number of Terminals | 652 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 488 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA652,35X35,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 1.49 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 45 mm |
Alternate Parts for EP20K1000CB652C7
This table gives cross-reference parts and alternative options found for EP20K1000CB652C7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K1000CB652C7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP20K1000CB652C7N | Loadable PLD, 1.49ns, PBGA652, 45 X 45 MM, 1.27 MM PITCH, BGA-652 | Altera Corporation | EP20K1000CB652C7 vs EP20K1000CB652C7N |
EP20K1000CB652C7N | Loadable PLD, 1.49ns, PBGA652, 45 X 45 MM, 1.27 MM PITCH, BGA-652 | Intel Corporation | EP20K1000CB652C7 vs EP20K1000CB652C7N |
EP20K1000CB652C7ES | Loadable PLD, 1.6ns, PBGA652, 45 X 45 MM, 1.27 MM PITCH, BGA-652 | Intel Corporation | EP20K1000CB652C7 vs EP20K1000CB652C7ES |