Part Details for EP20K100BC356-1N by Altera Corporation
Overview of EP20K100BC356-1N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Part Details for EP20K100BC356-1N
EP20K100BC356-1N CAD Models
EP20K100BC356-1N Part Data Attributes:
|
EP20K100BC356-1N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K100BC356-1N
Altera Corporation
Loadable PLD, 2.5ns, CMOS, PBGA356, BGA-356
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 356 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B356 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 252 | |
Number of Terminals | 356 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 252 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 2.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.63 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for EP20K100BC356-1N
This table gives cross-reference parts and alternative options found for EP20K100BC356-1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K100BC356-1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP20K100BC356-1 | Loadable PLD, 2.5ns, CMOS, PBGA356, BGA-356 | Intel Corporation | EP20K100BC356-1N vs EP20K100BC356-1 |
EP20K100BC356-1 | Loadable PLD, 2.5ns, CMOS, PBGA356, BGA-356 | Altera Corporation | EP20K100BC356-1N vs EP20K100BC356-1 |