Part Details for EP20K100BI356-3 by Intel Corporation
Overview of EP20K100BI356-3 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Part Details for EP20K100BI356-3
EP20K100BI356-3 CAD Models
EP20K100BI356-3 Part Data Attributes
|
EP20K100BI356-3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K100BI356-3
Intel Corporation
Loadable PLD, CMOS, PBGA356, 35 X 35 MM, 1.27 MM PITCH, BGA-356
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LBGA, BGA356,26X26,50 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B356 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 252 | |
Number of Inputs | 246 | |
Number of Logic Cells | 4160 | |
Number of Outputs | 246 | |
Number of Terminals | 356 | |
Organization | 4 DEDICATED INPUTS, 252 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA356,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | LOADABLE PLD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.63 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |