Part Details for EP20K200EFI672-2 by Altera Corporation
Overview of EP20K200EFI672-2 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP20K200EFI672-2
EP20K200EFI672-2 CAD Models
EP20K200EFI672-2 Part Data Attributes
|
EP20K200EFI672-2
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K200EFI672-2
Altera Corporation
Loadable PLD, CMOS, PBGA672
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | BGA, BGA672,26X26,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 376 | |
Number of Inputs | 368 | |
Number of Logic Cells | 8320 | |
Number of Outputs | 368 | |
Number of Terminals | 672 | |
Organization | 4 DEDICATED INPUTS, 376 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for EP20K200EFI672-2
This table gives cross-reference parts and alternative options found for EP20K200EFI672-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K200EFI672-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP20K200EFC672-2XN | Loadable PLD, 1.97ns, CMOS, PBGA672, FINE LINE, BGA-672 | Intel Corporation | EP20K200EFI672-2 vs EP20K200EFC672-2XN |
EP20K200EFC672-2XN | Loadable PLD, 1.97ns, CMOS, PBGA672, FINE LINE, BGA-672 | Altera Corporation | EP20K200EFI672-2 vs EP20K200EFC672-2XN |
EP20K200EFC672-2N | Loadable PLD, 1.97ns, CMOS, PBGA672, FINE LINE, BGA-672 | Intel Corporation | EP20K200EFI672-2 vs EP20K200EFC672-2N |
EP20K200EFC672-2 | Loadable PLD, 1.97ns, CMOS, PBGA672, FINE LINE, BGA-672 | Altera Corporation | EP20K200EFI672-2 vs EP20K200EFC672-2 |
EP20K200EFC672-2 | Loadable PLD, 1.97ns, CMOS, PBGA672, FINE LINE, BGA-672 | Intel Corporation | EP20K200EFI672-2 vs EP20K200EFC672-2 |