Part Details for EP20K400BC652-2XV by Altera Corporation
Overview of EP20K400BC652-2XV by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for EP20K400BC652-2XV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EP20K400BC652-2XV-ND
|
DigiKey | LOADABLE PLD, 3.1NS PBGA652 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$284.8500 | Buy Now |
|
Rochester Electronics | Loadable PLD, 3.1ns PBGA652 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$244.4500 / $287.5800 | Buy Now |
Part Details for EP20K400BC652-2XV
EP20K400BC652-2XV CAD Models
EP20K400BC652-2XV Part Data Attributes
|
EP20K400BC652-2XV
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K400BC652-2XV
Altera Corporation
Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 652 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B652 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 502 | |
Number of Terminals | 652 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 502 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 3.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 45 mm |
Alternate Parts for EP20K400BC652-2XV
This table gives cross-reference parts and alternative options found for EP20K400BC652-2XV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K400BC652-2XV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP20K400BC652-2N | Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 | Altera Corporation | EP20K400BC652-2XV vs EP20K400BC652-2N |
EP20K400BC652-2V | Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 | Altera Corporation | EP20K400BC652-2XV vs EP20K400BC652-2V |
EP20K400BC652-2 | Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 | Intel Corporation | EP20K400BC652-2XV vs EP20K400BC652-2 |
EP20K400BI652-2V | Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 | Intel Corporation | EP20K400BC652-2XV vs EP20K400BI652-2V |
EP20K400BC652-2N | Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 | Intel Corporation | EP20K400BC652-2XV vs EP20K400BC652-2N |
EP20K400BC652-2XN | Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 | Altera Corporation | EP20K400BC652-2XV vs EP20K400BC652-2XN |
EP20K400BC652-2X | Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 | Altera Corporation | EP20K400BC652-2XV vs EP20K400BC652-2X |
EP20K400BC652-2XN | Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 | Intel Corporation | EP20K400BC652-2XV vs EP20K400BC652-2XN |
EP20K400BC652-2X | Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 | Intel Corporation | EP20K400BC652-2XV vs EP20K400BC652-2X |
EP20K400BI652-2V | Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 | Altera Corporation | EP20K400BC652-2XV vs EP20K400BI652-2V |