Part Details for EP20K400CF672C7ES by Altera Corporation
Overview of EP20K400CF672C7ES by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for EP20K400CF672C7ES
EP20K400CF672C7ES CAD Models
EP20K400CF672C7ES Part Data Attributes:
|
EP20K400CF672C7ES
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K400CF672C7ES
Altera Corporation
Loadable PLD, 1.4ns, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 672 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 488 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 488 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 1.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for EP20K400CF672C7ES
This table gives cross-reference parts and alternative options found for EP20K400CF672C7ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K400CF672C7ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP20K400CF672C-7 | LOADABLE PLD, 1.48ns, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Altera Corporation | EP20K400CF672C7ES vs EP20K400CF672C-7 |
EP20K400CF672C7 | Loadable PLD, 1.48ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Altera Corporation | EP20K400CF672C7ES vs EP20K400CF672C7 |
EP20K400CF672C7 | Loadable PLD, 1.48ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Intel Corporation | EP20K400CF672C7ES vs EP20K400CF672C7 |