Part Details for EP20K400CF672I-8 by Altera Corporation
Overview of EP20K400CF672I-8 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP20K400CF672I-8
EP20K400CF672I-8 CAD Models
EP20K400CF672I-8 Part Data Attributes
|
EP20K400CF672I-8
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K400CF672I-8
Altera Corporation
LOADABLE PLD, 1.78ns, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, FBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 488 | |
Number of Terminals | 672 | |
Organization | 4 DEDICATED INPUTS, 488 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 1.78 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for EP20K400CF672I-8
This table gives cross-reference parts and alternative options found for EP20K400CF672I-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K400CF672I-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP20K400CF672C-8 | LOADABLE PLD, 1.78ns, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Altera Corporation | EP20K400CF672I-8 vs EP20K400CF672C-8 |
EP20K400CF672C8N | Loadable PLD, 1.78ns, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Intel Corporation | EP20K400CF672I-8 vs EP20K400CF672C8N |
EP20K400CF672C8 | Loadable PLD, 1.78ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Altera Corporation | EP20K400CF672I-8 vs EP20K400CF672C8 |
EP20K400CF672I8 | Loadable PLD, 1.78ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Altera Corporation | EP20K400CF672I-8 vs EP20K400CF672I8 |
EP20K400CF672I8 | Loadable PLD, 1.78ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Intel Corporation | EP20K400CF672I-8 vs EP20K400CF672I8 |
EP20K400CF672C8 | Loadable PLD, 1.78ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Intel Corporation | EP20K400CF672I-8 vs EP20K400CF672C8 |
EP20K400CF672C8ES | Loadable PLD, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | Altera Corporation | EP20K400CF672I-8 vs EP20K400CF672C8ES |