Programmable Logic
EP20K60EFC324-3N
Description: Loadable PLD, 3.56ns, CMOS, PBGA324, FINE LINE, BGA-324

Overview of EP20K60EFC324-3N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for EP20K60EFC324-3N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-EP20K60EFC324-3N-ND
DigiKey IC FPGA 196 I/O 324FBGA Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 680
In Stock
  • 6 $59.8100
$59.8100 Buy Now
Rochester Electronics Loadable PLD, 3.56ns PBGA324 RoHS: Compliant Status: Obsolete Min Qty: 1 680
  • 1 $60.3800
  • 25 $59.1800
  • 100 $56.7600
  • 500 $54.3500
  • 1,000 $51.3300
$51.3300 / $60.3800 Buy Now

CAD Models for EP20K60EFC324-3N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP20K60EFC324-3N by Altera Corporation

EP20K60EFC324-3N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
FINE LINE, BGA-324
Pin Count
324
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Clock Frequency-Max
160 MHz
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e1
Length
19 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
196
Number of Inputs
188
Number of Logic Cells
2560
Number of Outputs
188
Number of Terminals
324
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 196 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA324,18X18,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
LOADABLE PLD
Propagation Delay
3.56 ns
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
19 mm
Want to compare parts?
  1. EP20K60EFC324-3N
    Altera Corporation
    Loadable PLD, 3.56ns, CMOS, PBGA324, FINE LINE, BGA-324
    VS

Alternate Parts for EP20K60EFC324-3N

This table gives cross-reference parts and alternative options found for EP20K60EFC324-3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K60EFC324-3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP20K60EFC324-3X Loadable PLD, 3.56ns, CMOS, PBGA324, FINE LINE, BGA-324 Altera Corporation EP20K60EFC324-3N vs EP20K60EFC324-3X
EP20K60EFC324-3 Loadable PLD, 3.56ns, CMOS, PBGA324, FINE LINE, BGA-324 Altera Corporation EP20K60EFC324-3N vs EP20K60EFC324-3
EP20K60EFC324-3N Loadable PLD, 3.56ns, CMOS, PBGA324, FINE LINE, BGA-324 Intel Corporation EP20K60EFC324-3N vs EP20K60EFC324-3N
Part Number Description Manufacturer Compare
EP20K60EFC324-1X Loadable PLD, 1.72ns, CMOS, PBGA324, FINE LINE, BGA-324 Altera Corporation EP20K60EFC324-3N vs EP20K60EFC324-1X
EP20K60EFC324-2X Loadable PLD, 2.41ns, CMOS, PBGA324, FINE LINE, BGA-324 Intel Corporation EP20K60EFC324-3N vs EP20K60EFC324-2X
EP20K60EFC324-2 Loadable PLD, 2.41ns, CMOS, PBGA324, FINE LINE, BGA-324 Intel Corporation EP20K60EFC324-3N vs EP20K60EFC324-2
EP20K60EFC324-3 Loadable PLD, 3.56ns, CMOS, PBGA324, FINE LINE, BGA-324 Intel Corporation EP20K60EFC324-3N vs EP20K60EFC324-3
EP20K60EFC324-3 Loadable PLD, 3.56ns, CMOS, PBGA324, FINE LINE, BGA-324 Altera Corporation EP20K60EFC324-3N vs EP20K60EFC324-3
EP20K60EFC324-3N Loadable PLD, 3.56ns, CMOS, PBGA324, FINE LINE, BGA-324 Intel Corporation EP20K60EFC324-3N vs EP20K60EFC324-3N
EP20K60EFC324-1N Loadable PLD, 1.72ns, CMOS, PBGA324, FINE LINE, BGA-324 Intel Corporation EP20K60EFC324-3N vs EP20K60EFC324-1N
EP20K60EFC324-2XN Loadable PLD, 2.41ns, CMOS, PBGA324, FINE LINE, BGA-324 Intel Corporation EP20K60EFC324-3N vs EP20K60EFC324-2XN
EP20K60EFC324-1X Loadable PLD, 1.72ns, CMOS, PBGA324, FINE LINE, BGA-324 Intel Corporation EP20K60EFC324-3N vs EP20K60EFC324-1X
EP20K60EFC324-2 Loadable PLD, 2.41ns, CMOS, PBGA324, FINE LINE, BGA-324 Altera Corporation EP20K60EFC324-3N vs EP20K60EFC324-2

Related Parts for EP20K60EFC324-3N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP20K60EFC324-3N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP20K60EFC324-3N by Altera Corporation

Select Manufacturer
Which Manufacturer of EP20K60EFC324-3N would you like to use for your alert(s)?
  • Please alert me when EP20K60EFC324-3N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP20K60EFC324-3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP20K60EFC324-3N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP20K60EFC324-3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP20K60EFC324-3N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP20K60EFC324-3N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: