Part Details for EP220PC-12 by Altera Corporation
Overview of EP220PC-12 by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for EP220PC-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 525 |
|
RFQ | ||
|
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Plastic, DIP | 2862 |
|
$3.0900 / $6.1800 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Plastic, DIP | 3 |
|
$45.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for EP220PC-12
EP220PC-12 CAD Models
EP220PC-12 Part Data Attributes
|
EP220PC-12
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP220PC-12
Altera Corporation
OT PLD, 12ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 90.9 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.162 mm | |
Number of Dedicated Inputs | 9 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 72 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 9 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for EP220PC-12
This table gives cross-reference parts and alternative options found for EP220PC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP220PC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP320DI | UV PLD, 45ns, PAL-Type, CMOS, CDIP20, WINDOWED, 0.300 INCH, CERAMIC, DIP-20 | Altera Corporation | EP220PC-12 vs EP320DI |
EP330-15CN | OT PLD, 16ns, CMOS, PDIP20, DIP-20 | Rochester Electronics LLC | EP220PC-12 vs EP330-15CN |
EP320DC | UV PLD, 45ns, PAL-Type, CMOS, CDIP20, WINDOWED, 0.300 INCH, CERAMIC, DIP-20 | Altera Corporation | EP220PC-12 vs EP320DC |
D5C032-35 | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Intel Corporation | EP220PC-12 vs D5C032-35 |
EP320DC-1 | UV PLD, 25ns, PAL-Type, CMOS, CDIP20, WINDOWED, 0.300 INCH, CERAMIC, DIP-20 | Altera Corporation | EP220PC-12 vs EP320DC-1 |
P5C032-40 | OT PLD, 40ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Intel Corporation | EP220PC-12 vs P5C032-40 |
EP220PC-12 | OT PLD, 12ns, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | EP220PC-12 vs EP220PC-12 |
PLDC18G8-15PI | OT PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | EP220PC-12 vs PLDC18G8-15PI |
EP220DC-10A | UV PLD, 10ns, PAL-Type, CMOS, CDIP20, CERDIP-20 | Altera Corporation | EP220PC-12 vs EP220DC-10A |
EP320DM | UV PLD, 45ns, PAL-Type, CMOS, CDIP20, WINDOWED, 0.300 INCH, CERAMIC, DIP-20 | Altera Corporation | EP220PC-12 vs EP320DM |