Part Details for EP2AGX125EF29C6NES by Altera Corporation
Overview of EP2AGX125EF29C6NES by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for EP2AGX125EF29C6NES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
ComSIT USA | ARRIA II GX DEVICE Field Programmable Gate Array, 124100 CLBs, 500MHz, PBGA780 RoHS: Compliant | Europe - 6 |
|
RFQ |
Part Details for EP2AGX125EF29C6NES
EP2AGX125EF29C6NES CAD Models
EP2AGX125EF29C6NES Part Data Attributes
|
EP2AGX125EF29C6NES
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGX125EF29C6NES
Altera Corporation
Field Programmable Gate Array, 124100 CLBs, 500MHz, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, LEAD FREE, FBGA-780 | |
Pin Count | 780 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B780 | |
Length | 29 mm | |
Number of CLBs | 124100 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 124100 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm |