Part Details for EP2AGX45DF25C5N by Altera Corporation
Overview of EP2AGX45DF25C5N by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2AGX45DF25C5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2100811
|
Farnell | FPGA, ARRIA II GX, 45K, 572FBGA RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$425.6056 | Buy Now |
Part Details for EP2AGX45DF25C5N
EP2AGX45DF25C5N CAD Models
EP2AGX45DF25C5N Part Data Attributes
|
EP2AGX45DF25C5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGX45DF25C5N
Altera Corporation
Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | |
Pin Count | 572 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B572 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 252 | |
Number of Logic Cells | 42959 | |
Number of Outputs | 252 | |
Number of Terminals | 572 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA572,24X24,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm |
Alternate Parts for EP2AGX45DF25C5N
This table gives cross-reference parts and alternative options found for EP2AGX45DF25C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2AGX45DF25C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2AGX45DF25C5N | Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | Intel Corporation | EP2AGX45DF25C5N vs EP2AGX45DF25C5N |
EP2AGX45DF25I5N | Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | Intel Corporation | EP2AGX45DF25C5N vs EP2AGX45DF25I5N |
EP2AGX45DF25I5 | Field Programmable Gate Array, 42959-Cell, CMOS, PBGA572, | Intel Corporation | EP2AGX45DF25C5N vs EP2AGX45DF25I5 |
EP2AGX45DF25I5N | Field Programmable Gate Array, 500MHz, 42959-Cell, CMOS, PBGA572, 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | Altera Corporation | EP2AGX45DF25C5N vs EP2AGX45DF25I5N |