Part Details for EP2C15AF484I6 by Intel Corporation
Overview of EP2C15AF484I6 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for EP2C15AF484I6
EP2C15AF484I6 CAD Models
EP2C15AF484I6 Part Data Attributes:
|
EP2C15AF484I6
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C15AF484I6
Intel Corporation
Field Programmable Gate Array, 14448-Cell, PBGA484, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 SUPPLY | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Number of Inputs | 315 | |
Number of Logic Cells | 14448 | |
Number of Outputs | 307 | |
Number of Terminals | 484 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for EP2C15AF484I6
This table gives cross-reference parts and alternative options found for EP2C15AF484I6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C15AF484I6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2C15AF484I6N | Field Programmable Gate Array, 14448-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | Intel Corporation | EP2C15AF484I6 vs EP2C15AF484I6N |
EP2C15AF484C6N | Field Programmable Gate Array, 903 CLBs, 500MHz, 14448-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | Altera Corporation | EP2C15AF484I6 vs EP2C15AF484C6N |
EP2C15AF484C6 | Field Programmable Gate Array, 14448-Cell, PBGA484, FBGA-484 | Intel Corporation | EP2C15AF484I6 vs EP2C15AF484C6 |
EP2C15AF484C6NES | Field Programmable Gate Array, 903 CLBs, 500MHz, PBGA484, LEAD FREE, FBGA-484 | Intel Corporation | EP2C15AF484I6 vs EP2C15AF484C6NES |
EP2C15AF484C6 | Field Programmable Gate Array, 14448-Cell, PBGA484, FBGA-484 | Altera Corporation | EP2C15AF484I6 vs EP2C15AF484C6 |
EP2C15AF484C6NES | Field Programmable Gate Array, 903 CLBs, 500MHz, PBGA484, LEAD FREE, FBGA-484 | Altera Corporation | EP2C15AF484I6 vs EP2C15AF484C6NES |
EP2C15AF484I6 | Field Programmable Gate Array, 14448-Cell, PBGA484, FBGA-484 | Altera Corporation | EP2C15AF484I6 vs EP2C15AF484I6 |
EP2C15AF484I6N | Field Programmable Gate Array, 14448-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | Altera Corporation | EP2C15AF484I6 vs EP2C15AF484I6N |
EP2C15AF484C6N | Field Programmable Gate Array, 903 CLBs, 500MHz, 14448-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | Intel Corporation | EP2C15AF484I6 vs EP2C15AF484C6N |