Part Details for EP2C50F484C7N by Altera Corporation
Overview of EP2C50F484C7N by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2C50F484C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EP2C50F484C7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$397.4400 | Order Now |
Part Details for EP2C50F484C7N
EP2C50F484C7N CAD Models
EP2C50F484C7N Part Data Attributes
|
EP2C50F484C7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C50F484C7N
Altera Corporation
Field Programmable Gate Array, 3158 CLBs, 450MHz, 50528-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO REQUIRES 3.3 SUPPLY | |
Clock Frequency-Max | 450 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3158 | |
Number of Inputs | 294 | |
Number of Logic Cells | 50528 | |
Number of Outputs | 278 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3158 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for EP2C50F484C7N
This table gives cross-reference parts and alternative options found for EP2C50F484C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C50F484C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2C50F484C7 | Field Programmable Gate Array, 3158 CLBs, 450MHz, 50528-Cell, CMOS, PBGA484, FBGA-484 | Intel Corporation | EP2C50F484C7N vs EP2C50F484C7 |
EP2C50F484I7N | Field Programmable Gate Array, 3182 CLBs, 50528-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 | Intel Corporation | EP2C50F484C7N vs EP2C50F484I7N |
EP2C50F484I7 | Field Programmable Gate Array, 3182 CLBs, 50528-Cell, CMOS, PBGA484, FBGA-484 | Altera Corporation | EP2C50F484C7N vs EP2C50F484I7 |
EP2C50F484C7 | Field Programmable Gate Array, 3158 CLBs, 450MHz, 50528-Cell, CMOS, PBGA484, FBGA-484 | Altera Corporation | EP2C50F484C7N vs EP2C50F484C7 |