Part Details for EP2C8Q208I7N by Intel Corporation
Overview of EP2C8Q208I7N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP2C8Q208I7N
EP2C8Q208I7N CAD Models
EP2C8Q208I7N Part Data Attributes:
|
EP2C8Q208I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C8Q208I7N
Intel Corporation
Field Programmable Gate Array, 540 CLBs, 8256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, PQFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LEAD FREE, PLASTIC, PQFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 SUPPLY | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 540 | |
Number of Inputs | 138 | |
Number of Logic Cells | 8256 | |
Number of Outputs | 130 | |
Number of Terminals | 208 | |
Organization | 540 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for EP2C8Q208I7N
This table gives cross-reference parts and alternative options found for EP2C8Q208I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C8Q208I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2C8Q208C7 | Field Programmable Gate Array, 516 CLBs, 450MHz, 8256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Intel Corporation | EP2C8Q208I7N vs EP2C8Q208C7 |
EP2C8Q208I7 | Field Programmable Gate Array, 540 CLBs, 8256-Cell, CMOS, PQFP208, PLASTIC, PQFP-208 | Altera Corporation | EP2C8Q208I7N vs EP2C8Q208I7 |
EP2C8Q208C7N | Field Programmable Gate Array, 516 CLBs, 450MHz, 8256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | Altera Corporation | EP2C8Q208I7N vs EP2C8Q208C7N |
EP2C8Q208I7N | Field Programmable Gate Array, 540 CLBs, 8256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, PQFP-208 | Altera Corporation | EP2C8Q208I7N vs EP2C8Q208I7N |