Part Details for EP2C8T144C8 by Intel Corporation
Overview of EP2C8T144C8 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2C8T144C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-1458-ND
|
DigiKey | IC FPGA 85 I/O 144TQFP Min Qty: 180 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$40.9802 | Buy Now |
Part Details for EP2C8T144C8
EP2C8T144C8 CAD Models
EP2C8T144C8 Part Data Attributes:
|
EP2C8T144C8
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C8T144C8
Intel Corporation
Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, PLASTIC, TQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEL CORP | |
Package Description | PLASTIC, TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO REQUIRES 3.3 SUPPLY | |
Clock Frequency-Max | 402.5 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 516 | |
Number of Inputs | 85 | |
Number of Logic Cells | 8256 | |
Number of Outputs | 77 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 516 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for EP2C8T144C8
This table gives cross-reference parts and alternative options found for EP2C8T144C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C8T144C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2C8T144C8N | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Altera Corporation | EP2C8T144C8 vs EP2C8T144C8N |
EP2C8T144C8N | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Intel Corporation | EP2C8T144C8 vs EP2C8T144C8N |
EP2C8T144C8 | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | Altera Corporation | EP2C8T144C8 vs EP2C8T144C8 |
EP2C8T144I8 | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | Altera Corporation | EP2C8T144C8 vs EP2C8T144I8 |
EP2C8T144I8N | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Intel Corporation | EP2C8T144C8 vs EP2C8T144I8N |
EP2C8T144I8N | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Altera Corporation | EP2C8T144C8 vs EP2C8T144I8N |