There are no models available for this part yet.
Overview of EP2S130F780C5 by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for EP2S130F780C5 by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-EP2S130F780C5-ND
|
DigiKey | IC FPGA 534 I/O 780FBGA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$4,111.3000 | Buy Now | |
Rochester Electronics | EP2S130 - Stratix II FPGA, 53016 CLBs, 132540-Cell RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$3,528.2100 / $4,150.8300 | Buy Now |
CAD Models for EP2S130F780C5 by Altera Corporation
Part Data Attributes for EP2S130F780C5 by Altera Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
BGA
|
Package Description
|
29 X 29 MM, 1 MM PITCH, FBGA-780
|
Pin Count
|
780
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
640 MHz
|
Combinatorial Delay of a CLB-Max
|
5.962 ns
|
JESD-30 Code
|
S-PBGA-B780
|
JESD-609 Code
|
e0
|
Length
|
29 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
53016
|
Number of Inputs
|
534
|
Number of Logic Cells
|
132540
|
Number of Outputs
|
526
|
Number of Terminals
|
780
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
53016 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA780,28X28,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
220
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.5 mm
|
Supply Voltage-Max
|
1.25 V
|
Supply Voltage-Min
|
1.15 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
29 mm
|
Alternate Parts for EP2S130F780C5
This table gives cross-reference parts and alternative options found for EP2S130F780C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S130F780C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2S130F780C5 | Field Programmable Gate Array, 53016 CLBs, 640MHz, 132540-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Intel Corporation | EP2S130F780C5 vs EP2S130F780C5 |
EP2S130F780I5 | Field Programmable Gate Array, 7047 CLBs, 132540-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Altera Corporation | EP2S130F780C5 vs EP2S130F780I5 |
EP2S130F780I4 | Field Programmable Gate Array, 7047 CLBs, 132540-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Altera Corporation | EP2S130F780C5 vs EP2S130F780I4 |
EP2S130F780I4N | Field Programmable Gate Array, 6627 CLBs, 717MHz, 132540-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | Altera Corporation | EP2S130F780C5 vs EP2S130F780I4N |
EP2S130F780C4N | Field Programmable Gate Array, 6627 CLBs, 717MHz, 132540-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | Altera Corporation | EP2S130F780C5 vs EP2S130F780C4N |
EP2S130F780C4 | Field Programmable Gate Array, 53016 CLBs, 717MHz, 132540-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Altera Corporation | EP2S130F780C5 vs EP2S130F780C4 |
Related Parts for EP2S130F780C5
-
EP2S130F780C4NField Programmable Gate Arrays
-
EP320IPC-35Programmable Logic Devices
-
EL7536IYZSwitching Regulator or Controllers
-
EMC1046-6-AIZL-TRTemperature Sensors
-
ELSH-J21M3-0CPHS-D2700Visible LEDs
-
EL7222CSZMOSFET Drivers
-
EL5250IYAudio/Video Amplifiers
-
EP11RD1ABEPushbutton Switches
-
60R160XFNon-linear Resistors