Part Details for EP2S15F484C5N by Intel Corporation
Overview of EP2S15F484C5N by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2S15F484C5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27187808
|
Arrow Electronics | FPGA Stratix® II Family 15600 Cells 609.76MHz 90nm Technology 1.2V 484-Pin FC-FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2325 | Americas - 2084 |
|
$98.3900 / $134.6900 | Buy Now |
DISTI #
70354121
|
Verical | FPGA Stratix® II Family 15600 Cells 609.76MHz 90nm Technology 1.2V 484-Pin FC-FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 2084 |
|
$98.3900 / $134.6900 | Buy Now |
DISTI #
EP2S15F484C5N
|
TME | IC: FPGA, SMD, FBGA484, Number of macrocells: 15k, I/O: 342, 2.2mA Min Qty: 1 | 0 |
|
$228.0000 / $319.0000 | RFQ |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 100 Stock,282 Available |
|
$200.2500 / $254.4200 | Buy Now |
Part Details for EP2S15F484C5N
EP2S15F484C5N CAD Models
EP2S15F484C5N Part Data Attributes
|
EP2S15F484C5N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S15F484C5N
Intel Corporation
Field Programmable Gate Array, 6240 CLBs, 640MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 23 X 23 MM, 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 640 MHz | |
Combinatorial Delay of a CLB-Max | 5.962 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6240 | |
Number of Inputs | 342 | |
Number of Logic Cells | 15600 | |
Number of Outputs | 334 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 6240 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for EP2S15F484C5N
This table gives cross-reference parts and alternative options found for EP2S15F484C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S15F484C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2S15F484C5N | Field Programmable Gate Array, 6240 CLBs, 640MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Altera Corporation | EP2S15F484C5N vs EP2S15F484C5N |
EP2S15F484C5 | Field Programmable Gate Array, 6240 CLBs, 640MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Intel Corporation | EP2S15F484C5N vs EP2S15F484C5 |
EP2S15F484C5 | Field Programmable Gate Array, 6240 CLBs, 640MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Altera Corporation | EP2S15F484C5N vs EP2S15F484C5 |