Part Details for EP2S30F484C5N by Intel Corporation
Results Overview of EP2S30F484C5N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2S30F484C5N Information
EP2S30F484C5N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP2S30F484C5N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 54 Stock,253 Available |
|
$1,000.7500 / $1,271.4400 | Buy Now |
US Tariff Estimator: EP2S30F484C5N by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP2S30F484C5N
EP2S30F484C5N Part Data Attributes
|
|
EP2S30F484C5N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S30F484C5N
Intel Corporation
Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | INTEL CORP | |
| Package Description | 23 X 23 MM, 1 MM PITCH, FBGA-484 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 640 MHz | |
| Combinatorial Delay of a CLB-Max | 5.962 ns | |
| JESD-30 Code | S-PBGA-B484 | |
| JESD-609 Code | e1 | |
| Length | 23 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 13552 | |
| Number of Inputs | 342 | |
| Number of Logic Cells | 33880 | |
| Number of Outputs | 334 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 13552 CLBS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA484,22X22,40 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.5 mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | TIN SILVER COPPER | |
| Terminal Form | BALL | |
| Terminal Pitch | 1 mm | |
| Terminal Position | BOTTOM | |
| Width | 23 mm |
Alternate Parts for EP2S30F484C5N
This table gives cross-reference parts and alternative options found for EP2S30F484C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S30F484C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP2S30F484C5N | Altera Corporation | $465.7500 | Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S30F484C5N vs EP2S30F484C5N |
EP2S30F484C5N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for EP2S30F484C5N is -40°C to 100°C.
-
A reliable POR circuit can be implemented using a voltage supervisor IC, such as the MAX809, which can detect power-on and power-down sequences and generate a reset signal to the FPGA.
-
A good PCB layout and routing strategy for EP2S30F484C5N involves using a multi-layer PCB, separating analog and digital signals, and using differential pairs for high-speed signals. It's also recommended to follow Intel's guidelines for PCB design and layout.
-
To optimize timing closure for EP2S30F484C5N, use the Intel Quartus II software to analyze and optimize the design's timing. This can be done by using the software's built-in timing analysis tools, such as the TimeQuest timing analyzer.
-
The recommended decoupling capacitor values for EP2S30F484C5N are 0.01uF to 0.1uF, and they should be placed as close as possible to the FPGA's power pins. It's also recommended to use a combination of ceramic and electrolytic capacitors to cover a wide range of frequencies.