Part Details for EP2S30F484I4N by Altera Corporation
Results Overview of EP2S30F484I4N by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2S30F484I4N Information
EP2S30F484I4N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP2S30F484I4N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | STRATIX II FPGA Field Programmable Gate Array, 1694 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | FPGAStratix®IIFamily33880Cells711.24MHz90nmTechnology1.2V484-PinFC-FBGA | 1125 |
|
RFQ | |
|
|
Win Source Electronics | IC FPGA 342 I/O 484FBGA | 1000 |
|
$116.7834 / $134.7501 | Buy Now |
US Tariff Estimator: EP2S30F484I4N by Altera Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP2S30F484I4N
EP2S30F484I4N Part Data Attributes
|
|
EP2S30F484I4N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S30F484I4N
Altera Corporation
Field Programmable Gate Array, 1694 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga484,22x22,40 | |
| Pin Count | 484 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 717 Mhz | |
| Combinatorial Delay of a CLB-Max | 5.117 Ns | |
| JESD-30 Code | S-PBGA-B484 | |
| JESD-609 Code | e1 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 1694 | |
| Number of Inputs | 342 | |
| Number of Logic Cells | 33880 | |
| Number of Outputs | 334 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1694 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA484,22X22,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.5 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 23 Mm |
Alternate Parts for EP2S30F484I4N
This table gives cross-reference parts and alternative options found for EP2S30F484I4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S30F484I4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP2S30F484I4 | Altera Corporation | $815.9200 | Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S30F484I4N vs EP2S30F484I4 |
| EP2S30F484I4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1694 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP2S30F484I4N vs EP2S30F484I4N |
| EP2S30F484I4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S30F484I4N vs EP2S30F484I4 |
| EP2S30F484C4 | Altera Corporation | Check for Price | Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S30F484I4N vs EP2S30F484C4 |
| EP2S30F484C5N | Intel Corporation | Check for Price | Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S30F484I4N vs EP2S30F484C5N |
| EP2S30F484C3 | Intel Corporation | Check for Price | Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S30F484I4N vs EP2S30F484C3 |
| EP2S30F484C5 | Altera Corporation | Check for Price | Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S30F484I4N vs EP2S30F484C5 |
| EP2S30F484C4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S30F484I4N vs EP2S30F484C4N |
| EP2S30F484C5 | Intel Corporation | Check for Price | Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S30F484I4N vs EP2S30F484C5 |
| EP2S30F484C3N | Intel Corporation | Check for Price | Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP2S30F484I4N vs EP2S30F484C3N |
EP2S30F484I4N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP2S30F484I4N is 350 MHz.
-
The EP2S30F484I4N has 30,000 logic elements (LEs).
-
The EP2S30F484I4N has 480 KB of RAM.
-
Yes, the EP2S30F484I4N supports partial reconfiguration, allowing for dynamic reconfiguration of the FPGA.
-
The power consumption of the EP2S30F484I4N varies depending on the application and usage, but the typical power consumption is around 1.2W.