Part Details for EP2S90F1020C5N by Altera Corporation
Results Overview of EP2S90F1020C5N by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2S90F1020C5N Information
EP2S90F1020C5N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP2S90F1020C5N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 52 |
|
RFQ |
US Tariff Estimator: EP2S90F1020C5N by Altera Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP2S90F1020C5N
EP2S90F1020C5N Part Data Attributes
|
|
EP2S90F1020C5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S90F1020C5N
Altera Corporation
Field Programmable Gate Array, 36384 CLBs, 640MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | ALTERA CORP | |
| Part Package Code | BGA | |
| Package Description | BGA, BGA1020,32X32,40 | |
| Pin Count | 1020 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 640 MHz | |
| Combinatorial Delay of a CLB-Max | 5.962 ns | |
| JESD-30 Code | S-PBGA-B1020 | |
| JESD-609 Code | e1 | |
| Length | 33 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 36384 | |
| Number of Inputs | 758 | |
| Number of Logic Cells | 90960 | |
| Number of Outputs | 750 | |
| Number of Terminals | 1020 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 36384 CLBS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA1020,32X32,40 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Peak Reflow Temperature (Cel) | 245 | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.5 mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | TIN SILVER COPPER | |
| Terminal Form | BALL | |
| Terminal Pitch | 1 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 33 mm |
Alternate Parts for EP2S90F1020C5N
This table gives cross-reference parts and alternative options found for EP2S90F1020C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S90F1020C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP2S90F1020C5N | Intel Corporation | Check for Price | Field Programmable Gate Array, 36384 CLBs, 640MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP2S90F1020C5N vs EP2S90F1020C5N |
| EP2S90F1020C5 | Altera Corporation | Check for Price | Field Programmable Gate Array, 36384 CLBs, 640MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP2S90F1020C5N vs EP2S90F1020C5 |
EP2S90F1020C5N Frequently Asked Questions (FAQ)
-
The maximum power consumption of EP2S90F1020C5N is approximately 2.5W, but it can vary depending on the device utilization, clock frequency, and operating conditions.
-
To implement a reliable clocking scheme, use a dedicated clock pin, ensure a stable clock source, and use the clock enable signal to control clock distribution. Also, consider using a clock domain crossing (CDC) circuit to synchronize clock domains.
-
The maximum operating frequency of EP2S90F1020C5N is up to 500 MHz, but it depends on the device utilization, clock frequency, and operating conditions.
-
To optimize power consumption, use power-aware design techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling. Also, consider using low-power modes, such as sleep mode or standby mode, when the device is not in use.
-
The EP2S90F1020C5N has a total of 840 I/O pins, but the number of available I/O pins depends on the device configuration and the number of used resources.