Datasheets
EP2SGX90EF1152I4 by:

Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152

Part Details for EP2SGX90EF1152I4 by Altera Corporation

Overview of EP2SGX90EF1152I4 by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EP2SGX90EF1152I4

Part # Distributor Description Stock Price Buy
Bristol Electronics   19
RFQ
Quest Components FPGA, 90960 CLBS, 717 MHz, PBGA1152 15
  • 1 $2,479.8750
  • 3 $2,406.9375
  • 4 $2,188.1250
$2,188.1250 / $2,479.8750 Buy Now

Part Details for EP2SGX90EF1152I4

EP2SGX90EF1152I4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EP2SGX90EF1152I4 Part Data Attributes

EP2SGX90EF1152I4 Altera Corporation
Buy Now Datasheet
Compare Parts:
EP2SGX90EF1152I4 Altera Corporation Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ALTERA CORP
Part Package Code BGA
Package Description MS-034AAR-1, FBGA-1152
Pin Count 1152
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Clock Frequency-Max 717 MHz
Combinatorial Delay of a CLB-Max 5.117 ns
JESD-30 Code S-PBGA-B1152
JESD-609 Code e0
Length 35 mm
Moisture Sensitivity Level 3
Number of CLBs 90960
Number of Inputs 558
Number of Logic Cells 90960
Number of Outputs 558
Number of Terminals 1152
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 90960 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1152,34X34,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 1.25 V
Supply Voltage-Min 1.15 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 35 mm

Alternate Parts for EP2SGX90EF1152I4

This table gives cross-reference parts and alternative options found for EP2SGX90EF1152I4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2SGX90EF1152I4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EP2SGX90EF1152C4 Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 Intel Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152C4
EP2SGX90EF1152C4ES Field Programmable Gate Array, 4828 CLBs, CMOS, PBGA1152, 35 X 35 MM, FPGA-1152 Altera Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152C4ES
EP2SGX90EF1152I4N Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, LEAD FREE, MS-034AAR-1, FBGA-1152 Altera Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152I4N
EP2SGX90EF1152I4 Field Programmable Gate Array, 90960 CLBs, 717MHz, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 Intel Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152I4
EP2SGX90EF1152I4N Field Programmable Gate Array, 90960 CLBs, 717MHz, CMOS, PBGA1152, LEAD FREE, MS-034AAR-1, FBGA-1152 Intel Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152I4N
EP2SGX90EF1152C4 Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 Altera Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152C4
EP2SGX90EF1152C4N Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, LEAD FREE, MS-034AAR-1, FBGA-1152 Altera Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152C4N
Part Number Description Manufacturer Compare
EP2SGX90EF1152C4N Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, LEAD FREE, MS-034AAR-1, FBGA-1152 Altera Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152C4N
EP2SGX90EF1152I4 Field Programmable Gate Array, 90960 CLBs, 717MHz, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 Intel Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152I4
EP2SGX90EF1152C4ES Field Programmable Gate Array, 4828 CLBs, CMOS, PBGA1152, 35 X 35 MM, FPGA-1152 Altera Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152C4ES
EP2SGX90EF1152C4 Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 Altera Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152C4
EP2SGX90EF1152I4N Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, LEAD FREE, MS-034AAR-1, FBGA-1152 Altera Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152I4N
EP2SGX90EF1152C4 Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 Intel Corporation EP2SGX90EF1152I4 vs EP2SGX90EF1152C4

EP2SGX90EF1152I4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP2SGX90EF1152I4 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP2SGX90EF1152I4 by Altera Corporation

  • Please alert me when EP2SGX90EF1152I4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EP2SGX90EF1152I4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP2SGX90EF1152I4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EP2SGX90EF1152I4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP2SGX90EF1152I4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP2SGX90EF1152I4 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: