Part Details for EP3C10E144A7 by Altera Corporation
Overview of EP3C10E144A7 by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP3C10E144A7
EP3C10E144A7 CAD Models
EP3C10E144A7 Part Data Attributes
|
EP3C10E144A7
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C10E144A7
Altera Corporation
Field Programmable Gate Array, 10320 CLBs, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of CLBs | 10320 | |
Number of Inputs | 94 | |
Number of Logic Cells | 10320 | |
Number of Outputs | 94 | |
Number of Terminals | 144 | |
Organization | 10320 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for EP3C10E144A7
This table gives cross-reference parts and alternative options found for EP3C10E144A7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C10E144A7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3C10E144C8N | Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 | Altera Corporation | EP3C10E144A7 vs EP3C10E144C8N |
EP3C10E144A7N | Field Programmable Gate Array, 10320 CLBs, 10320-Cell, CMOS, PQFP144, LEAD FREE, PLASTIC, EQFP-144 | Altera Corporation | EP3C10E144A7 vs EP3C10E144A7N |
EP3C10E144I7N | Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 | Altera Corporation | EP3C10E144A7 vs EP3C10E144I7N |
EP3C10E144I7 | Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 | Intel Corporation | EP3C10E144A7 vs EP3C10E144I7 |
EP3C10E144C7N | Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 | Altera Corporation | EP3C10E144A7 vs EP3C10E144C7N |
EP3C10E144I7 | Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 | Altera Corporation | EP3C10E144A7 vs EP3C10E144I7 |
EP3C10E144C7 | Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 | Altera Corporation | EP3C10E144A7 vs EP3C10E144C7 |
EP3C10E144C8 | Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 | Altera Corporation | EP3C10E144A7 vs EP3C10E144C8 |