Datasheets
EP3C10E144A7N by:

Field Programmable Gate Array, 10320 CLBs, 10320-Cell, CMOS, PQFP144, LEAD FREE, PLASTIC, EQFP-144

Part Details for EP3C10E144A7N by Altera Corporation

Overview of EP3C10E144A7N by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage Telecommunications Electronic Manufacturing

Price & Stock for EP3C10E144A7N

Part # Distributor Description Stock Price Buy
DISTI # 989-EP3C10E144A7N
Mouser Electronics FPGA - Field Programmable Gate Array RoHS: Compliant 0
  • 120 $88.8600
$88.8600 Order Now

Part Details for EP3C10E144A7N

EP3C10E144A7N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EP3C10E144A7N Part Data Attributes

EP3C10E144A7N Altera Corporation
Buy Now Datasheet
Compare Parts:
EP3C10E144A7N Altera Corporation Field Programmable Gate Array, 10320 CLBs, 10320-Cell, CMOS, PQFP144, LEAD FREE, PLASTIC, EQFP-144
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ALTERA CORP
Part Package Code QFP
Package Description LEAD FREE, PLASTIC, EQFP-144
Pin Count 144
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
JESD-30 Code S-PQFP-G144
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of CLBs 10320
Number of Inputs 94
Number of Logic Cells 10320
Number of Outputs 94
Number of Terminals 144
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 10320 CLBS
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for EP3C10E144A7N

This table gives cross-reference parts and alternative options found for EP3C10E144A7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C10E144A7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EP3C10E144I7 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 Intel Corporation EP3C10E144A7N vs EP3C10E144I7
EP3C10E144I7N Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 Altera Corporation EP3C10E144A7N vs EP3C10E144I7N
EP3C10E144C7 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 Altera Corporation EP3C10E144A7N vs EP3C10E144C7
EP3C10E144C7N Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 Intel Corporation EP3C10E144A7N vs EP3C10E144C7N
EP3C10E144C7 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 Intel Corporation EP3C10E144A7N vs EP3C10E144C7
EP3C10E144I7N Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 Intel Corporation EP3C10E144A7N vs EP3C10E144I7N
Part Number Description Manufacturer Compare
EP3C10E144C7N Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 Intel Corporation EP3C10E144A7N vs EP3C10E144C7N
EP3C10E144A7 Field Programmable Gate Array, 10320 CLBs, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 Altera Corporation EP3C10E144A7N vs EP3C10E144A7
EP3C10E144I7N Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 Altera Corporation EP3C10E144A7N vs EP3C10E144I7N
EP3C10E144C8N Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 Intel Corporation EP3C10E144A7N vs EP3C10E144C8N
EP3C10E144I7N Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 Intel Corporation EP3C10E144A7N vs EP3C10E144I7N
EP3C10E144I7 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 Intel Corporation EP3C10E144A7N vs EP3C10E144I7
EP3C10E144C8 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 Altera Corporation EP3C10E144A7N vs EP3C10E144C8
EP3C10E144C7 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 Intel Corporation EP3C10E144A7N vs EP3C10E144C7
EP3C10E144C7 Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 Altera Corporation EP3C10E144A7N vs EP3C10E144C7

EP3C10E144A7N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3C10E144A7N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3C10E144A7N by Altera Corporation

  • Please alert me when EP3C10E144A7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EP3C10E144A7N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3C10E144A7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EP3C10E144A7N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3C10E144A7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3C10E144A7N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: