Part Details for EP3C10E144C7N by Intel Corporation
Results Overview of EP3C10E144C7N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C10E144C7N Information
EP3C10E144C7N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: EP3C10E144C7N by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP3C10E144C7N
EP3C10E144C7N Part Data Attributes
|
|
EP3C10E144C7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C10E144C7N
Intel Corporation
Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 22 X 22 Mm, 1.60 Mm Height, 0.50 Mm Pitch, Plastic, Lead Free, Eqfp-144 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 472.5 Mhz | |
| JESD-30 Code | R-PQFP-G144 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 10320 | |
| Number of Inputs | 94 | |
| Number of Logic Cells | 10320 | |
| Number of Outputs | 94 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 10320 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile, Fine Pitch | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 20 Mm |
Alternate Parts for EP3C10E144C7N
This table gives cross-reference parts and alternative options found for EP3C10E144C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C10E144C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP3C10E144I7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 | EP3C10E144C7N vs EP3C10E144I7N |
EP3C10E144C7N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP3C10E144C7N is -40°C to 100°C.
-
To implement a clock tree in the EP3C10E144C7N, use the Quartus II software to create a clock network that meets the device's clocking requirements. The software will help you optimize the clock tree for your specific design.
-
The maximum frequency supported by the EP3C10E144C7N is 500 MHz.
-
To optimize power consumption in the EP3C10E144C7N, use the PowerPlay power analysis tool in the Quartus II software to identify areas of high power consumption and optimize your design accordingly. You can also use power-saving features such as clock gating and dynamic voltage and frequency scaling.
-
The maximum current rating for the EP3C10E144C7N is 1.5 A.