Part Details for EP3C10F256C8N by Intel Corporation
Overview of EP3C10F256C8N by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3C10F256C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2417-ND
|
DigiKey | IC FPGA 182 I/O 256FBGA Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$49.5000 / $52.8600 | Buy Now |
DISTI #
V36:1790_07394981
|
Arrow Electronics | FPGA Cyclone® III Family 10320 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks Date Code: 2325 | Americas - 1170 |
|
$52.8600 | Buy Now |
DISTI #
E54:1762_00835254
|
Arrow Electronics | FPGA Cyclone® III Family 10320 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2401 | Europe - 140 |
|
$52.8600 | Buy Now |
DISTI #
78817546
|
Verical | FPGA Cyclone® III Family 10320 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2325 | Americas - 1170 |
|
$52.8600 | Buy Now |
DISTI #
81411870
|
Verical | FPGA Cyclone® III Family 10320 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 140 |
|
$106.8329 | Buy Now |
|
Ameya Holding Limited | IC CYCLONE III FPGA 10K 256-FBGA | 540 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 360 |
|
RFQ |
Part Details for EP3C10F256C8N
EP3C10F256C8N CAD Models
EP3C10F256C8N Part Data Attributes
|
EP3C10F256C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C10F256C8N
Intel Corporation
Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | R-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 10320 | |
Number of Inputs | 182 | |
Number of Logic Cells | 10320 | |
Number of Outputs | 182 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 10320 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for EP3C10F256C8N
This table gives cross-reference parts and alternative options found for EP3C10F256C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C10F256C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3C10F256C8 | Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Intel Corporation | EP3C10F256C8N vs EP3C10F256C8 |
EP3C10F256C8 | Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Altera Corporation | EP3C10F256C8N vs EP3C10F256C8 |