Part Details for EP3C120F780C8NES by Altera Corporation
Overview of EP3C120F780C8NES by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP3C120F780C8NES
EP3C120F780C8NES CAD Models
EP3C120F780C8NES Part Data Attributes:
|
EP3C120F780C8NES
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C120F780C8NES
Altera Corporation
Field Programmable Gate Array, 119088 CLBs, 472.5MHz, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 780 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | R-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Number of CLBs | 119088 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 119088 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm |
Alternate Parts for EP3C120F780C8NES
This table gives cross-reference parts and alternative options found for EP3C120F780C8NES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C120F780C8NES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3C120F780C8 | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Altera Corporation | EP3C120F780C8NES vs EP3C120F780C8 |
EP3C120F780C8N | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | Altera Corporation | EP3C120F780C8NES vs EP3C120F780C8N |
EP3C120F780C8ES | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, FBGA-780 | Intel Corporation | EP3C120F780C8NES vs EP3C120F780C8ES |
EP3C120F780C8ES | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, FBGA-780 | Altera Corporation | EP3C120F780C8NES vs EP3C120F780C8ES |
EP3C120F780C8NES | Field Programmable Gate Array, 119088 CLBs, 472.5MHz, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | Intel Corporation | EP3C120F780C8NES vs EP3C120F780C8NES |