Part Details for EP3C25F324C8N by Altera Corporation
Results Overview of EP3C25F324C8N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C25F324C8N Information
EP3C25F324C8N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP3C25F324C8N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | FPGACyclone®IIIFamily24624Cells133MHz65nmTechnology1.2V324-PinFBGATray | 1125 |
|
RFQ | |
|
|
Win Source Electronics | IC FPGA 215 I/O 324FBGA | 1000 |
|
$300.3000 / $334.9500 | Buy Now |
US Tariff Estimator: EP3C25F324C8N by Altera Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP3C25F324C8N
EP3C25F324C8N Part Data Attributes
|
|
EP3C25F324C8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C25F324C8N
Altera Corporation
Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA324, 19 X 19 MM, 2.20 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-324
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga324,18x18,40 | |
| Pin Count | 324 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 472.5 Mhz | |
| JESD-30 Code | R-PBGA-B324 | |
| JESD-609 Code | e1 | |
| Length | 19 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 24624 | |
| Number of Inputs | 215 | |
| Number of Logic Cells | 24624 | |
| Number of Outputs | 215 | |
| Number of Terminals | 324 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 24624 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA324,18X18,40 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.2 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 19 Mm |
Alternate Parts for EP3C25F324C8N
This table gives cross-reference parts and alternative options found for EP3C25F324C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C25F324C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP3C25F324C8NES | Altera Corporation | Check for Price | Field Programmable Gate Array, 24624 CLBs, 472.5MHz, PBGA324, 19 X 19 MM, 2.20 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-324 | EP3C25F324C8N vs EP3C25F324C8NES |
EP3C25F324C8N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP3C25F324C8N is 500 MHz.
-
The EP3C25F324C8N has 25,344 logic elements (LEs).
-
The EP3C25F324C8N has a total of 576 Kbits of RAM.
-
Yes, the EP3C25F324C8N supports partial reconfiguration, which allows for dynamic reconfiguration of the FPGA during runtime.
-
The power consumption of the EP3C25F324C8N varies depending on the application and usage, but the typical static power consumption is around 1.2 W.