Datasheets
EP3C25U256C8N by:

Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256

Part Details for EP3C25U256C8N by Intel Corporation

Overview of EP3C25U256C8N by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Computing and Data Storage Telecommunications

Price & Stock for EP3C25U256C8N

Part # Distributor Description Stock Price Buy
DISTI # 544-2545-ND
DigiKey IC FPGA 156 I/O 256UBGA Min Qty: 1 Lead time: 26 Weeks Container: Tray 16
In Stock
  • 1 $105.5000
$105.5000 Buy Now

Part Details for EP3C25U256C8N

EP3C25U256C8N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EP3C25U256C8N Part Data Attributes

EP3C25U256C8N Intel Corporation
Buy Now Datasheet
Compare Parts:
EP3C25U256C8N Intel Corporation Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INTEL CORP
Package Description 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
Clock Frequency-Max 472.5 MHz
JESD-30 Code R-PBGA-B256
JESD-609 Code e1
Length 14 mm
Moisture Sensitivity Level 3
Number of CLBs 24624
Number of Inputs 156
Number of Logic Cells 24624
Number of Outputs 156
Number of Terminals 256
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 24624 CLBS
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA256,16X16,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.2 mm
Supply Voltage-Max 1.25 V
Supply Voltage-Min 1.15 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 14 mm

Alternate Parts for EP3C25U256C8N

This table gives cross-reference parts and alternative options found for EP3C25U256C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C25U256C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EP3C25U256C8 Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Altera Corporation EP3C25U256C8N vs EP3C25U256C8
EP3C25U256C8N Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 Altera Corporation EP3C25U256C8N vs EP3C25U256C8N
EP3C25U256C8 Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Intel Corporation EP3C25U256C8N vs EP3C25U256C8
Part Number Description Manufacturer Compare
EP3C25U256C7 Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Altera Corporation EP3C25U256C8N vs EP3C25U256C7
EP3C25U256C6 Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Altera Corporation EP3C25U256C8N vs EP3C25U256C6
EP3C25U256C8 Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Altera Corporation EP3C25U256C8N vs EP3C25U256C8
EP3C25U256A7N Field Programmable Gate Array, 24624 CLBs, 24624-Cell, CMOS, PBGA256, LEAD FREE, MS-034, FBGA-256 Intel Corporation EP3C25U256C8N vs EP3C25U256A7N
EP3C25U256C6N Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 Altera Corporation EP3C25U256C8N vs EP3C25U256C6N
EP3C25U256C8N Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 Altera Corporation EP3C25U256C8N vs EP3C25U256C8N
EP3C25U256I7N Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 Intel Corporation EP3C25U256C8N vs EP3C25U256I7N
EP3C25U256C7 Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 0.80 MM PITCH, UBGA-256 Intel Corporation EP3C25U256C8N vs EP3C25U256C7
EP3C25U256A7N Field Programmable Gate Array, 24624 CLBs, 24624-Cell, CMOS, PBGA256, LEAD FREE, MS-034, FBGA-256 Altera Corporation EP3C25U256C8N vs EP3C25U256A7N
EP3C25U256I7N Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 Altera Corporation EP3C25U256C8N vs EP3C25U256I7N

EP3C25U256C8N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3C25U256C8N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3C25U256C8N by Intel Corporation

Select Manufacturer
Which Manufacturer of EP3C25U256C8N would you like to use for your alert(s)?
  • Please alert me when EP3C25U256C8N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP3C25U256C8N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3C25U256C8N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP3C25U256C8N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3C25U256C8N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3C25U256C8N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: