Part Details for EP3C40F484C7N by Intel Corporation
Results Overview of EP3C40F484C7N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C40F484C7N Information
EP3C40F484C7N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: EP3C40F484C7N by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP3C40F484C7N
EP3C40F484C7N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EP3C40F484C7N Part Data Attributes
|
|
EP3C40F484C7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C40F484C7N
Intel Corporation
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INTEL CORP | |
| Package Description | 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Intel | |
| Clock Frequency-Max | 472.5 MHz | |
| JESD-30 Code | R-PBGA-B484 | |
| JESD-609 Code | e1 | |
| Length | 23 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 39600 | |
| Number of Inputs | 331 | |
| Number of Logic Cells | 39600 | |
| Number of Outputs | 331 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 39600 CLBS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA484,22X22,40 | |
| Package Shape | RECTANGULAR | |
| Package Style | GRID ARRAY | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.6 mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | TIN SILVER COPPER | |
| Terminal Form | BALL | |
| Terminal Pitch | 1 mm | |
| Terminal Position | BOTTOM | |
| Width | 23 mm |
Alternate Parts for EP3C40F484C7N
This table gives cross-reference parts and alternative options found for EP3C40F484C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C40F484C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP3C40F484C7N | Altera Corporation | $129.6200 | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484, 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | EP3C40F484C7N vs EP3C40F484C7N |
EP3C40F484C7N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP3C40F484C7N is -40°C to 100°C.
-
To implement a clock domain crossing (CDC) in the EP3C40F484C7N, you need to use a synchronizer circuit to transfer data between two clock domains. You can use a double-flop synchronizer or a FIFO-based synchronizer, depending on your design requirements.
-
The maximum frequency of the EP3C40F484C7N is 500 MHz.
-
To optimize the power consumption of the EP3C40F484C7N, you can use power-aware design techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling. You can also use the Intel Quartus II software to optimize power consumption during the design process.
-
The EP3C40F484C7N has a total of 40,480 logic elements (LEs).