Part Details for EP3C40F780C6N by Intel Corporation
Results Overview of EP3C40F780C6N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C40F780C6N Information
EP3C40F780C6N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: EP3C40F780C6N by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP3C40F780C6N
EP3C40F780C6N Part Data Attributes
|
|
EP3C40F780C6N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C40F780C6N
Intel Corporation
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 29 X 29 Mm, 2.60 Mm Height, 1 Mm Pitch, Lead Free, Fbga-780 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991 | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 472.5 Mhz | |
| JESD-30 Code | R-PBGA-B780 | |
| JESD-609 Code | e1 | |
| Length | 29 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 39600 | |
| Number of Inputs | 535 | |
| Number of Logic Cells | 39600 | |
| Number of Outputs | 535 | |
| Number of Terminals | 780 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 39600 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA780,28X28,40 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.5 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 29 Mm |
Alternate Parts for EP3C40F780C6N
This table gives cross-reference parts and alternative options found for EP3C40F780C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C40F780C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP3C40F780C7N | Altera Corporation | $166.5000 | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | EP3C40F780C6N vs EP3C40F780C7N |
| EP3C40F780C6N | Altera Corporation | $85.0051 | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | EP3C40F780C6N vs EP3C40F780C6N |
| EP3C40F780C6 | Intel Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780C6 |
| EP3C40F780C6 | Altera Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780C6 |
| EP3C40F780C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780C8 |
| EP3C40F780C8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780C8 |
| EP3C40F780C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780C7 |
| EP3C40F780I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780I7 |
| EP3C40F780C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780C7 |
EP3C40F780C6N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP3C40F780C6N is -40°C to 100°C.
-
To implement a clock tree in the EP3C40F780C6N, use the Clock Control Block (CCB) and the Global Clock Network (GCN) to distribute clock signals across the device. Refer to the Intel Quartus II software for more information.
-
The maximum frequency supported by the EP3C40F780C6N is 500 MHz.
-
To optimize power consumption in the EP3C40F780C6N, use the PowerPlay power management technology, which allows you to dynamically adjust voltage and frequency to reduce power consumption. Additionally, use the Intel Quartus II software to optimize power consumption during design implementation.
-
The EP3C40F780C6N has a total of 40,560 logic elements (LEs).