-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_28472024
|
Arrow Electronics | FPGA Stratix® III L Family 142500 Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2125 | Americas - 67 |
|
$630.2700 / $783.5100 | Buy Now |
DISTI #
71296177
|
Verical | FPGA Stratix® III L Family 142500 Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 67 |
|
$630.2700 / $783.5100 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 58 Stock,223 Available |
|
$1,322.6500 / $1,680.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP3SL150F1152C4N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SL150F1152C4N
Intel Corporation
Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LEAD FREE, FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of CLBs | 5700 | |
Number of Inputs | 744 | |
Number of Logic Cells | 142500 | |
Number of Outputs | 744 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 5700 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.94 V | |
Supply Voltage-Min | 0.86 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |
This table gives cross-reference parts and alternative options found for EP3SL150F1152C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL150F1152C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3SL150F1152C4LN | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | Intel Corporation | EP3SL150F1152C4N vs EP3SL150F1152C4LN |
EP3SL150F1152C4 | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, FBGA-1152 | Intel Corporation | EP3SL150F1152C4N vs EP3SL150F1152C4 |
EP3SL150F1152I4 | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, FBGA-1152 | Intel Corporation | EP3SL150F1152C4N vs EP3SL150F1152I4 |
EP3SL150F1152C4L | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, FBGA-1152 | Intel Corporation | EP3SL150F1152C4N vs EP3SL150F1152C4L |
EP3SL150F1152I4G | Field Programmable Gate Array, 142500-Cell, PBGA1152, FBGA-1152 | Intel Corporation | EP3SL150F1152C4N vs EP3SL150F1152I4G |
EP3SL150F1152C4LG | Field Programmable Gate Array, 142500-Cell, PBGA1152, FBGA-1152 | Intel Corporation | EP3SL150F1152C4N vs EP3SL150F1152C4LG |
EP3SL150F1152I4L | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, FBGA-1152 | Intel Corporation | EP3SL150F1152C4N vs EP3SL150F1152I4L |
EP3SL150F1152I4LN | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | Intel Corporation | EP3SL150F1152C4N vs EP3SL150F1152I4LN |
EP3SL150F1152I4N | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | Intel Corporation | EP3SL150F1152C4N vs EP3SL150F1152I4N |