Part Details for EP4CE15F17C8N by Intel Corporation
Results Overview of EP4CE15F17C8N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CE15F17C8N Information
EP4CE15F17C8N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP4CE15F17C8N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1050 |
|
$11.7900 / $33.0100 | Buy Now |
US Tariff Estimator: EP4CE15F17C8N by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP4CE15F17C8N
EP4CE15F17C8N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EP4CE15F17C8N Part Data Attributes
|
|
EP4CE15F17C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE15F17C8N
Intel Corporation
Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 17 X 17 Mm, 1 Mm Pitch, Lead Free, Fbga-256 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 472.5 Mhz | |
| JESD-30 Code | S-PBGA-B256 | |
| JESD-609 Code | e1 | |
| Length | 17 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 963 | |
| Number of Inputs | 165 | |
| Number of Logic Cells | 15408 | |
| Number of Outputs | 165 | |
| Number of Terminals | 256 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 963 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LBGA | |
| Package Equivalence Code | BGA256,16X16,40 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.55 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 17 Mm |
Alternate Parts for EP4CE15F17C8N
This table gives cross-reference parts and alternative options found for EP4CE15F17C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE15F17C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP4CE15F17C8N | Altera Corporation | $7.7636 | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17C8N |
| EP4CE15F17C8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17C8 |
| EP4CE15F17A7N | Altera Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17A7N |
| EP4CE15F17C6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17C6N |
| EP4CE15F17C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17C8 |
| EP4CE15F17I7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17I7N |
| EP4CE15F17A7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17A7N |
| EP4CE15F17C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE15F17C8N vs EP4CE15F17C7N |
EP4CE15F17C8N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EP4CE15F17C8N is 500 MHz.
-
The EP4CE15F17C8N has a typical power consumption of 1.1 W at 500 MHz.
-
The EP4CE15F17C8N has a maximum of 304 user I/O pins available.
-
Yes, the EP4CE15F17C8N supports partial reconfiguration, allowing for dynamic reconfiguration of the FPGA.
-
The EP4CE15F17C8N has a maximum of 2.5 Mb of embedded memory available.