-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 15408 CLBs, 15408-Cell, PBGA164, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, MBGA-164
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EP4CE15M8I7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 34 |
|
$48.0400 | Buy Now |
|
Win Source Electronics | IC FPGA 89 I/O 164MBGA | 2600 |
|
$62.1740 / $76.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP4CE15M8I7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE15M8I7N
Altera Corporation
Field Programmable Gate Array, 15408 CLBs, 15408-Cell, PBGA164, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, MBGA-164
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, MBGA-164 | |
Pin Count | 164 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B164 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 15408 | |
Number of Inputs | 89 | |
Number of Logic Cells | 15408 | |
Number of Outputs | 89 | |
Number of Terminals | 164 | |
Organization | 15408 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA164,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |