Datasheets
EP4CE22E22C8N by:

Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144

Part Details for EP4CE22E22C8N by Intel Corporation

Overview of EP4CE22E22C8N by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Telecommunications

Price & Stock for EP4CE22E22C8N

Part # Distributor Description Stock Price Buy
DISTI # 544-3193-ND
DigiKey IC FPGA 79 I/O 144EQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 134
In Stock
  • 1 $46.8800
$46.8800 Buy Now
DISTI # 69786328
Verical FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 144-Pin EQFP EP Min Qty: 60 Package Multiple: 60 Date Code: 2325 Americas - 960
  • 60 $46.7300
  • 3,000 $46.2600
  • 6,000 $45.8000
  • 9,000 $45.3300
  • 15,000 $44.8700
  • 24,000 $44.4000
  • 30,000 $43.9400
$43.9400 / $46.7300 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 1120
  • 1 $29.8800
  • 60 $16.0600
  • 100 $15.8900
$15.8900 / $29.8800 Buy Now

Part Details for EP4CE22E22C8N

EP4CE22E22C8N CAD Models

EP4CE22E22C8N Part Data Attributes

EP4CE22E22C8N Intel Corporation
Buy Now Datasheet
Compare Parts:
EP4CE22E22C8N Intel Corporation Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INTEL CORP
Package Description 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
Clock Frequency-Max 472.5 MHz
JESD-30 Code S-PQFP-G144
JESD-609 Code e3
Length 20 mm
Moisture Sensitivity Level 3
Number of CLBs 1395
Number of Inputs 79
Number of Logic Cells 22320
Number of Outputs 79
Number of Terminals 144
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 1395 CLBS
Package Body Material PLASTIC/EPOXY
Package Code HLFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.65 mm
Supply Voltage-Max 1.25 V
Supply Voltage-Min 1.15 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm

Alternate Parts for EP4CE22E22C8N

This table gives cross-reference parts and alternative options found for EP4CE22E22C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE22E22C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EP4CE22E22C7N Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 Altera Corporation EP4CE22E22C8N vs EP4CE22E22C7N
EP4CE22E22A7N Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 Altera Corporation EP4CE22E22C8N vs EP4CE22E22A7N
EP4CE22E22C7N Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 Intel Corporation EP4CE22E22C8N vs EP4CE22E22C7N
EP4CE22E22I7 Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144 Intel Corporation EP4CE22E22C8N vs EP4CE22E22I7
EP4CE22E22C6N Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 Altera Corporation EP4CE22E22C8N vs EP4CE22E22C6N
EP4CE22E22C7 Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144 Altera Corporation EP4CE22E22C8N vs EP4CE22E22C7
EP4CE22E22I7N Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 Altera Corporation EP4CE22E22C8N vs EP4CE22E22I7N
EP4CE22E22C6 Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144 Intel Corporation EP4CE22E22C8N vs EP4CE22E22C6
EP4CE22E22A7N Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 Intel Corporation EP4CE22E22C8N vs EP4CE22E22A7N
EP4CE22E22C6N Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 Intel Corporation EP4CE22E22C8N vs EP4CE22E22C6N

EP4CE22E22C8N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP4CE22E22C8N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP4CE22E22C8N by Intel Corporation

  • Please alert me when EP4CE22E22C8N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EP4CE22E22C8N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP4CE22E22C8N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EP4CE22E22C8N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP4CE22E22C8N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP4CE22E22C8N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: