Part Details for EP4CE30F23C6N by Intel Corporation
Results Overview of EP4CE30F23C6N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4CE30F23C6N Information
EP4CE30F23C6N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP4CE30F23C6N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Dynamic Solutions GmbH | OEM and CM Only | 560 |
|
RFQ |
US Tariff Estimator: EP4CE30F23C6N by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EP4CE30F23C6N
EP4CE30F23C6N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EP4CE30F23C6N Part Data Attributes
|
|
EP4CE30F23C6N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE30F23C6N
Intel Corporation
Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 23 X 23 Mm, 1 Mm Pitch, Lead Free, Fbga-484 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A991 | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 472.5 Mhz | |
| JESD-30 Code | S-PBGA-B484 | |
| JESD-609 Code | e1 | |
| Length | 23 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 1803 | |
| Number of Inputs | 331 | |
| Number of Logic Cells | 28848 | |
| Number of Outputs | 331 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 1803 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA484,22X22,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.4 Mm | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 1.15 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 23 Mm |
Alternate Parts for EP4CE30F23C6N
This table gives cross-reference parts and alternative options found for EP4CE30F23C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE30F23C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EP4CE30F23C7N | Altera Corporation | $49.9000 | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE30F23C6N vs EP4CE30F23C7N |
| EP4CE30F23C6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE30F23C6N vs EP4CE30F23C6N |
| EP4CE30F23C6 | Intel Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE30F23C6N vs EP4CE30F23C6 |
| EP4CE30F23C6 | Altera Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE30F23C6N vs EP4CE30F23C6 |
| EP4CE30F23I7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE30F23C6N vs EP4CE30F23I7 |
| EP4CE30F23A7N | Altera Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE30F23C6N vs EP4CE30F23A7N |
| EP4CE30F23C8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE30F23C6N vs EP4CE30F23C8 |
| EP4CE30F23C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE30F23C6N vs EP4CE30F23C7N |
| EP4CE30F23C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE30F23C6N vs EP4CE30F23C7 |
| EP4CE30F23I7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE30F23C6N vs EP4CE30F23I7N |
EP4CE30F23C6N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP4CE30F23C6N is -40°C to 100°C.
-
To implement a CDC in the EP4CE30F23C6N, use a synchronizer circuit or a FIFO-based CDC to ensure data integrity and prevent metastability issues.
-
The maximum frequency supported by the EP4CE30F23C6N is 500 MHz.
-
To optimize power consumption in the EP4CE30F23C6N, use power-aware design techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
Yes, the EP4CE30F23C6N is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its high reliability and fault tolerance features.